Fixed wheel
160 mm
400 kg
Mount
195 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2164861 Blickle 12120 B-POEV 160KA-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2164861 Blickle 12120 B-POEV 160KA-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)