Fixed wheel
150 mm
400 kg
Mount
190 mm
140 x 110 mm
45 mm
Roller bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2164949 Blickle 102988 B-POTH 150R-FA Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2164949 Blickle 102988 B-POTH 150R-FA Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)