• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 17111 L-V 252R-3-SG-FA Swivel wheel Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

250 mm

Load capacity (max.)

295 kg

Features

Mount

Total height

295 mm

Size

140 x 110 mm

Wheel width

60 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

Hole distance

105 x 75-80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2187185 Blickle 17111 L-V 252R-3-SG-FA Swivel wheel Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2187185 Blickle 17111 L-V 252R-3-SG-FA Swivel wheel Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?