Swivel wheel with brake
180 mm
170 kg
Mount
215 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
€ 79.99*
€ 285.00*
€ 83.99*
€ 305.00*
€ 73.99*
€ 124.99*
€ 189.99*
€ 194.99*
€ 169.99*
€ 355.00*
Datasheet 2184060 Blickle 283242 LE-VPP 180R-ST Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)
User & Safety Instructions 2184060 Blickle 283242 LE-VPP 180R-ST Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)