Swivel wheel with brake
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
not relevant
€ 83.99*
€ 285.00*
€ 305.00*
€ 73.99*
€ 124.99*
€ 189.99*
€ 194.99*
€ 169.99*
€ 355.00*
€ 315.00*
Datasheet 2187171 Blickle 103002 L-V 125R-ST-EL-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2187171 Blickle 103002 L-V 125R-ST-EL-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)