Swivel wheel with brake
200 mm
850 kg
Mount
255 mm
175 x 140 mm
80 mm
Ball bearing
Solid rubber
Black
1 pc(s)
140 x 105 mm
not relevant
Datasheet 2186911 Blickle 238501 LS-SE 202K-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 850 kg 1 pc(s)
User & Safety Instructions 2186911 Blickle 238501 LS-SE 202K-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 850 kg 1 pc(s)