Swivel wheel with brake
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
€ 285.00*
€ 83.99*
€ 305.00*
€ 73.99*
€ 124.99*
€ 189.99*
€ 194.99*
€ 169.99*
€ 355.00*
€ 315.00*
Datasheet 2187334 Blickle 101410 LX-PO 150XR-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2187334 Blickle 101410 LX-PO 150XR-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)