Swivel wheel with brake
160 mm
70 kg
Mount
195 mm
140 x 110 mm
40 mm
Roller bearing
Soft rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2187219 Blickle 749557 L-VW 162R-ST-FA Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 2187219 Blickle 749557 L-VW 162R-ST-FA Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 70 kg 1 pc(s)