• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852283 BK-PATH 100KF-1-ELS Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fixed wheel

Wheel Ø

100 mm

Load capacity (max.)

130 kg

Features

Mount

Total height

130 mm

Size

100 x 85 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Thermoplastic polyurethane

Factory colour

Grey

Content

1 pc(s)

Hole distance

80 x 60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2164235 Blickle 852283 BK-PATH 100KF-1-ELS Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2164235 Blickle 852283 BK-PATH 100KF-1-ELS Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?