• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ACT 63 Safety transformer 1 x 230 V AC 1 x 24 V AC 63 VA 2.625 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer ACT

  • Short-circuit-proof

Our service for you

  • Symbol image for BLOCK ACT 63 Safety transformer 1 x 230 V AC 1 x 24 V AC 63 VA 2.625 A

Technical specifications

  • Safety transformer according to IEC 61558-2-6
  • DIN 61558-2-6
  • VDE 0570, part 2.
Product type

Safety transformer

Output voltage

24 V AC

Output current

2.625 A

No. of outputs

1 x

No. of inputs

1 x

63 VA

Input voltage

230 V AC

Connection

Screw terminal

Width

94 mm

Height

63 mm

Length

159 mm

Dim

(L x W x H) 159 x 94 x 63 mm

Output voltage (number x voltage)

1 x 24 V AC

Input voltage (number x voltage)

1 x 230 V AC

Frequency

50 - 60 Hz

Weight

1.93 kg

Content

1 pc(s)

Insulation class

B

Mounting type

DIN rail

RoHS-compliant

Yes

Protection class

II

Type

ACT 63

Max. ambient temperature

+25 °C

63 VA

Output voltage

24 V

Mounting type

Carry rail mounting

Type

ACT 63

Documents & Downloads

Datasheet

Datasheet 710246 BLOCK ACT 63 Safety transformer 1 x 230 V AC 1 x 24 V AC 63 VA 2.625 A

User & Safety Instructions

User & Safety Instructions 710246 BLOCK ACT 63 Safety transformer 1 x 230 V AC 1 x 24 V AC 63 VA 2.625 A

Conformity certificate

Conformity certificate 710246 BLOCK ACT 63 Safety transformer 1 x 230 V AC 1 x 24 V AC 63 VA 2.625 A

Description

Short circuit-steady security transformer with encapsulated in resin and integrated security by a temperature protection in a stable plastic case.
Ranges of application: in installation small distributors or counter places etc.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)