Image similar
Autotransformer
400 V AC
3 x
3 x
10000 VA
200 V AC
208 V AC
According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Screw terminal
352 mm
280 mm
190 mm
(L x W x H) 190 x 352 x 280 mm
3 x 400 V AC
Open
3 x 200 V AC, 208 V AC
50 - 60 Hz
47.60 kg
1 pc(s)
F
L-piece
cULus recognized
Yes
I
AT3 10-20/21-4
+40 °C
95 %
Datasheet 1390707 BLOCK AT3 10-20/21-4 Autotransformer 3 x 200 V AC, 208 V AC 3 x 400 V AC 10000 VA
User & Safety Instructions 1390707 BLOCK AT3 10-20/21-4 Autotransformer 3 x 200 V AC, 208 V AC 3 x 400 V AC 10000 VA