• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK AT3 10-38/42-4 Autotransformer 3 x 380 V AC, 415 V AC 3 x 400 V AC 10000 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 Ul 90/31.5 Autotransformer AT3 10-38/42-4

  • 3 x 380 V AC, 415 V AC
  • 3 x 400 V AC
  • 10000 VA

Technical specifications

Product type

Autotransformer

Output voltage

400 V AC

No. of outputs

3 x

No. of inputs

3 x

10000 VA

Input voltage

380 V AC

415 V AC

Standards

According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66

Connection

Screw terminal

Width

220 mm

Height

175 mm

Length

105 mm

Dim

(L x W x H) 105 x 220 x 175 mm

Output voltage (number x voltage)

3 x 400 V AC

Design type

Open

Input voltage (number x voltage)

3 x 380 V AC, 415 V AC

Frequency

50 - 60 Hz

Weight

7 kg

Content

1 pc(s)

Insulation class

F

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Type

AT3 10-38/42-4

Max. ambient temperature

+40 °C

Efficiency

84 %

Documents & Downloads

Datasheet

Datasheet 1390709 BLOCK AT3 10-38/42-4 Autotransformer 3 x 380 V AC, 415 V AC 3 x 400 V AC 10000 VA

User & Safety Instructions

User & Safety Instructions 1390709 BLOCK AT3 10-38/42-4 Autotransformer 3 x 380 V AC, 415 V AC 3 x 400 V AC 10000 VA

Description

Saving transformer for voltage adjustment of the input and output side without the requirement of the electrical separation.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)