• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK EL 100/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 100 VA 3.33 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK EL 100/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 100 VA 3.33 A

  • 1 x 230 V AC
  • 2 x 15 V AC
  • 3.33 A
  • 100 VA

Our service for you

  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

  • Protection class IP 00
Product type

Control transformer

Output voltage

15 V AC

Output current

3.33 A

No. of outputs

2 x

No. of inputs

1 x

100 VA

Input voltage

230 V AC

Connection

Screw terminal

Width

80 mm

Height

76 mm

Length

84 mm

Dim

(L x W x H) 84 x 80 x 76 mm

Output voltage (number x voltage)

2 x 15 V AC

Design type

Open

Input voltage (number x voltage)

1 x 230 V AC

Frequency

50 - 60 Hz

Weight

1.96 kg

Content

1 pc(s)

Insulation class

E

Mounting type

L-piece

RoHS-compliant

Yes

Protection class

II

Type

EL 100/15

Max. ambient temperature

+40 °C

Efficiency

88 %

100 VA

Mounting type

M4 screws

Type

EL 100/15

Efficiency

88 %

Fitting method

base plate

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 716635 BLOCK EL 100/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 100 VA 3.33 A

User & Safety Instructions

User & Safety Instructions 716635 BLOCK EL 100/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 100 VA 3.33 A

Description

Safety coil bobbin in 2-chamber technology Mechanically protected winding wire feature in the coil bobbin.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)