Image similar

Control transformer
15 V AC
433 mA
2 x
1 x
13 VA
230 V AC
Screw terminal
40 mm
50 mm
54 mm
(L x W x H) 54 x 40 x 50 mm
2 x 15 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.36 kg
1 pc(s)
E
L-piece
Yes
II
EL 13/15
+40 °C
67 %
13 VA
M3 screws
EL 13/15
67 %
base plate
230 V
Datasheet 716695 BLOCK EL 13/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 13 VA 433 mA
User & Safety Instructions 716695 BLOCK EL 13/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 13 VA 433 mA