Image similar

Control transformer
6 V AC
1.50 A
2 x
1 x
18 VA
230 V AC
Screw terminal
60 mm
47 mm
55 mm
(L x W x H) 55 x 60 x 47 mm
2 x 6 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.5 kg
1 pc(s)
E
L-piece
Yes
II
EL 18/6
+40 °C
72 %
18 VA
M3 screws
EL 18/6
72 %
base plate
230 V
Datasheet 716784 BLOCK EL 18/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 18 VA 1.50 A
User & Safety Instructions 716784 BLOCK EL 18/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 18 VA 1.50 A