• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 60 x 0.1 mm 48 m 0.20 kg

Image similar
Product type
Enamel-coated copper wire
Cable type
CLI 200
Surface
Polished
Outside diameter (incl. coating)
0.10 mm
No. of leads
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.94)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long-term heat resistance up to +130 °C (Class B)
  • Solderability> +350°C
Product type

Enamel-coated copper wire

Cable type

CLI 200

Surface

Polished

Outside diameter (incl. coating)

0.10 mm

No. of leads

1 x

Cross section (each core)

0.471 mm²

Cross section

1 x 0.471 mm²

Cable features

Enamelled

Packaged

Yes

Weight

0.20 kg

Halogen-free

No

Manufacturer part #

CLI 200/60

Content

48 m

Insulation material

Polyurethane

Core layout

60 x 0.1 mm

Material (details)

Electrolytic copper

Sold per metre

No

Current load capacity

1.68 A

Max. temperature range (flexible installation)

+130 °C

Max. temperature range (fixed installation)

+130 °C

Type

CLI 200/60

Certification marks

IEC 6031 7-11

Documents & Downloads

Datasheet

Datasheet 604900 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 60 x 0.1 mm 48 m 0.20 kg

User & Safety Instructions

User & Safety Instructions 604900 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 60 x 0.1 mm 48 m 0.20 kg

Description

Scope of delivery

  • Coil (minimum length 32 m)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)