
Image similar
48 V/DC
RCCB
32 V DC
48 V DC
1
32 - 58 V DC
58 V DC
10 A
10 A
Adjustable
48 V DC
8 x
Push-in connector
(L x W x H) 124 x 42 x 127 mm
400 g
48 V DC
PC-0748-800-0
1 pc(s)
Surge protection
42 mm
127 mm
124 mm
IP20
Protection class III
+70 °C
-25 °C
PC-0748-800-0
99 %
User & Safety Instructions 2757963 BLOCK PC-0748-800-0 RCCB 48 V DC 10 A No. of outputs:8 x Content 1 pc(s)