• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVA 24/12Ah PVA 24/12Ah Energy storage

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BLOCK PVA 24/12Ah PVA 24/12Ah Energy storage

  • Battery fuse
  • NTC for temperature measurement
  • Symbol image for BLOCK PVA 24/12Ah PVA 24/12Ah Energy storage

Technical specifications

Input voltage

24 V DC

Product type

Energy storage

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H) 121 mm x 236 mm

Rechargeable battery capacity (details)

12 Ah

Connections

Plug terminals

Weight

10.6 kg

Width

121 mm

Height

236 mm

Type

PVA 24/12Ah

Bridging time, max load

46 min

Output voltage

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512653 BLOCK PVA 24/12Ah PVA 24/12Ah Energy storage

Description

Battery module for use with the battery management module PVUA 24. With bracket for wall mounting (direct screw-joint).

Features

  • 2 VdS-certified lead-gel batteries integrated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 600.00€ 570.00*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)