• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVAF 24/1,2Ah PVAF 24/1,2Ah Industrial UPS

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery module 24 V/1.2Ah flat

  • Automatic detection of connected battery modules
  • Reliable early warning signal in case of small residual life expectancy of the batteries
  • Maximum service life through temperature-run battery management
  • Service friendly plug spring plug system

Technical specifications

  • Protection class: IP20
  • Temperature range: -10°C to +40°C
  • Mounting type: DIN TH35
Input voltage

24 V DC

Product type

Industrial UPS

No. of outputs

1 x

Output

Spring-loaded terminal

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Dim

(W x H x D) 55 x 131 x 136.5 mm

Rechargeable battery capacity (details)

1.2 Ah

Connections

max. 2.5 mm²

Output current (details)

7.5 A

Weight

1800 g

Width

55 mm

Height

131 mm

Depth

136.5 mm

Type

PVAF 24/1,2Ah

Documents & Downloads

Datasheet

Datasheet 1399513 BLOCK PVAF 24/1,2Ah PVAF 24/1,2Ah Industrial UPS

User & Safety Instructions

User & Safety Instructions 1399513 BLOCK PVAF 24/1,2Ah PVAF 24/1,2Ah Industrial UPS

Description

Battery module for setting up a secure 24-Vdc-Versorgung in case of power failure.

This text is machine translated.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)