There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

400 - 500 V/AC
Synchronised
Rail mounted PSU (DIN)
340 V AC
24 V DC
1
3x 340 - 550 V AC
550 V AC
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Screw terminal
(L x W x H) 179.5 x 77 x 127 mm
1.76 kg
28.8 V DC
22.8 V DC
70 °C
-25 °C
PVSB 400/24-20
1 pc(s)
500000 h
Adjustable voltage output
77 mm
127 mm
179.5 mm
IP20
+70 °C
-25 °C
PVSB 400/24-20
92.9 %
480 W
20 A
yes
User & Safety Instructions 512568 BLOCK PVSB 400/24-20 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
€ 614.99€ 449.99*
The necessary accessories are required to use the article as described.