There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
18 V AC
417 mA
2 x
2 x
15 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 15/2x18
(Ø x H) 62 mm x 30 mm
2 x 18 V AC
Open
2 x 115 V
50 - 60 Hz
0.32 kg
1 pc(s)
A
30 mm
62 mm
4000 V
Yes
II (prepared)
+40 °C
15 VA
2 x 18 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710549 BLOCK RKD 15/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 15 VA 417 mA
Datasheet 710549 BLOCK RKD 15/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 15 VA 417 mA
User & Safety Instructions 710549 BLOCK RKD 15/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 15 VA 417 mA
Conformity certificate 710549 BLOCK RKD 15/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 15 VA 417 mA
Certificate 710549 BLOCK RKD 15/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 15 VA 417 mA