• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK SIM 60 Safety transformer 1 x 230 V AC 2 x 12 V AC 60 VA 2.50 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer SIM

  • 1 x 230 V AC
  • 2 x 12 V AC
  • 2.50 A
  • 60 VA
  • Symbol image for BLOCK SIM 60 Safety transformer 1 x 230 V AC 2 x 12 V AC 60 VA 2.50 A
  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

Product type

Safety transformer

Output voltage

12 V AC

Output current

2.50 A

No. of outputs

2 x

No. of inputs

1 x

60 VA

Input voltage

230 V AC

Standards

As per IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6

Connection

Screw terminal

Output voltage (number x voltage)

2 x 12 V AC

Design type

Encapsulated, cast in insulated casing

Input voltage (number x voltage)

1 x 230 V AC

Frequency

50 - 60 Hz

Weight

1.55 kg

Content

1 pc(s)

Insulation class

A

Mounting type

Screw fastening

Test mark

VDE

RoHS-compliant

Yes

Protection class

II

Type

SIM 60

Max. ambient temperature

+40 °C

Efficiency

83.5 %

60 VA

Output voltage

2 x 12 V

Input voltage

230 V

Efficiency

83.5 %

Fitting method

Hole apertures in terminal connection boxes

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 710710 BLOCK SIM 60 Safety transformer 1 x 230 V AC 2 x 12 V AC 60 VA 2.50 A

User & Safety Instructions

User & Safety Instructions 710710 BLOCK SIM 60 Safety transformer 1 x 230 V AC 2 x 12 V AC 60 VA 2.50 A

Description

Short-circuit proof safety transformer with double voltage for series or parallel circuit. Integrated short circuit and overload protection

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)