
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
BLOCK ST 100/23/24 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 100 VA
- Primary voltage: 230V
- Secondary voltage: N/A
- Power: 100VA
Our service for you
Technical specifications
- Protection class IP 00
- Input side ±15 V taps for voltage adjustment
- Natural cooling
- Product type
Control transformer
- Output voltage
24 V AC
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
219 V AC
230 V AC
241 V AC
- Standards
VDE, UL 5085-1/-2, CSA 22.2 NO. 66
- Connection
Screw terminal
- Width
84 mm
- Height
95 mm
- Length
76 mm
- Dim
(L x W x H) 76 x 84 x 95 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Design type
open
- Input voltage (number x voltage)
1 x 219 V AC, 230 V AC, 241 V AC
- Frequency
50 - 60 Hz
- Weight
2 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = class 105
- Mounting type
L-piece
- Test mark
cULus recognized
- RoHS-compliant
Yes
- Protection class
I
- Features
+/- 5% input voltage terminal
- Type
ST 100/23/24
- Max. ambient temperature
+40 °C
- Efficiency
86 %
100 VA
- Mounting type
M4 screws
- Type
ST 100/23/24
- Efficiency
86 %
- Fitting method
Base plate
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 715275 BLOCK ST 100/23/24 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 2
User & Safety Instructions
User & Safety Instructions 715275 BLOCK ST 100/23/24 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 2
Description
Low inrush current control, safety, or isolation current transformer with screw connection terminals.


























