• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ST 1000/69/23 Control transformer, Isolation transformer, Safety transformer 1 x 655 V AC, 690 V AC, 725 V AC 1 x

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control and isolation transformer series ST

  • Primary voltage:
  • Secondary voltage: N/A
  • Power:

Technical specifications

  • Protection class IP 00
  • Input side ±15 V taps for voltage adjustment
  • Natural cooling
Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

1000 VA

Input voltage

655 V AC

690 V AC

725 V AC

Standards

VDE 0570 Part 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4

Connection

Screw terminal

Width

150 mm

Height

148 mm

Length

154 mm

Dim

(L x W x H) 154 x 150 x 148 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

open

Input voltage (number x voltage)

1 x 655 V AC, 690 V AC, 725 V AC

Frequency

50 - 60 Hz

Weight

13.10 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 105

Mounting type

L-piece

RoHS-compliant

Yes

Protection class

I

Features

+/- 5% input voltage terminal

Type

ST 1000/69/23

Max. ambient temperature

+40 °C

Efficiency

94 %

Fitting method

Base plate

Documents & Downloads

Datasheet

Datasheet 1390863 BLOCK ST 1000/69/23 Control transformer, Isolation transformer, Safety transformer 1 x 655 V AC, 690 V AC, 725 V AC 1 x

User & Safety Instructions

User & Safety Instructions 1390863 BLOCK ST 1000/69/23 Control transformer, Isolation transformer, Safety transformer 1 x 655 V AC, 690 V AC, 725 V AC 1 x

Description

Low inrush current control, safety, or isolation current transformer with screw connection terminals.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)