
Number
Total (€ 465.00 / piece)
€ 465.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
BLOCK ST 2500/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 2500 VA
- Primary voltage: 400V
- Secondary voltage: N/A
- Power: 2500VA
Our service for you
Technical specifications
- Protection class IP 00
- Input side ±15 V taps for voltage adjustment
- Natural cooling
- Product type
Control transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
2500 VA
- Input voltage
380 V AC
400 V AC
420 V AC
- Standards
VDE, UL 5085-1/-2, CSA 22.2 NO. 66
- Connection
Screw terminal
- Width
192 mm
- Height
185 mm
- Length
185 mm
- Dim
(L x W x H) 185 x 192 x 185 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
open
- Input voltage (number x voltage)
1 x 380 V AC, 400 V AC, 420 V AC
- Frequency
50 - 60 Hz
- Weight
25.5 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = class 105
- Mounting type
L-piece
- Test mark
cULus recognized
- RoHS-compliant
Yes
- Protection class
I
- Features
+/- 5% input voltage terminal
- Type
ST 2500/4/23
- Max. ambient temperature
+40 °C
- Efficiency
96 %
2500 VA
- Mounting type
M8 screws
- Type
ST 2500/4/23
- Efficiency
96 %
- Fitting method
Base plate
- Primary voltage
400 V
Documents & Downloads
Datasheet
Datasheet 715681 BLOCK ST 2500/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 2
User & Safety Instructions
User & Safety Instructions 715681 BLOCK ST 2500/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 2
Description
Low inrush current control, safety, or isolation current transformer with screw connection terminals.


























