Control transformer
230 V AC
1 x
1 x
63 VA
219 V AC
230 V AC
241 V AC
VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Screw terminal
78 mm
89 mm
60 mm
(L x W x H) 60 x 78 x 89 mm
1 x 230 V AC
open
1 x 219 V AC, 230 V AC, 241 V AC
50 - 60 Hz
1.1 kg
1 pc(s)
VDE = B, UL = class 105
L-piece
cULus recognized
Yes
I
+/- 5% input voltage terminal
ST 63/23/23
+40 °C
84 %
63 VA
M4 screws
ST 63/23/23
84 %
Base plate
230 V
Datasheet 715887 BLOCK ST 63/23/23 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 23
User & Safety Instructions 715887 BLOCK ST 63/23/23 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 23
Conformity certificate 715887 BLOCK ST 63/23/23 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 23
Certificate 715887 BLOCK ST 63/23/23 Control transformer, Isolation transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 23