• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ST 63/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BLOCK ST 63/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 63 VA

  • Primary voltage: 400V
  • Secondary voltage: N/A
  • Power: 63VA

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

  • Protection class IP 00
  • Input side ±15 V taps for voltage adjustment
  • Natural cooling
Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

63 VA

Input voltage

380 V AC

400 V AC

420 V AC

Standards

VDE, UL 5085-1/-2, CSA 22.2 NO. 66

Connection

Screw terminal

Width

78 mm

Height

89 mm

Length

60 mm

Dim

(L x W x H) 60 x 78 x 89 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

open

Input voltage (number x voltage)

1 x 380 V AC, 400 V AC, 420 V AC

Frequency

50 - 60 Hz

Weight

1.1 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 105

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Features

+/- 5% input voltage terminal

Type

ST 63/4/23

Max. ambient temperature

+40 °C

Efficiency

84 %

63 VA

Mounting type

M4 screws

Type

ST 63/4/23

Efficiency

84 %

Fitting method

Base plate

Primary voltage

400 V

Documents & Downloads

Datasheet

Datasheet 715914 BLOCK ST 63/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230

User & Safety Instructions

User & Safety Instructions 715914 BLOCK ST 63/4/23 Control transformer, Isolation transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230

Description

Low inrush current control, safety, or isolation current transformer with screw connection terminals.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)