• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK STE 320/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 320 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK STE 320/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 320 VA

  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA

Technical specifications

  • Protection class IP 00
  • Primary ±15 V taps for voltage adjustment.
  • Natural cooling
Product type

Control transformer

Output voltage

24 V AC

No. of outputs

1 x

No. of inputs

1 x

320 VA

Input voltage

219 V AC

230 V AC

241 V AC

Standards

UL 5085, CSA 22.2 (E103521)

Connection

Push-in connector

Width

105 mm

Height

110 mm

Length

103 mm

Dim

(L x W x H) 103 x 105 x 110 mm

Output voltage (number x voltage)

1 x 24 V AC

Design type

Open

Input voltage (number x voltage)

1 x 219 V AC, 230 V AC, 241 V AC

Frequency

50 - 60 Hz

Weight

4.30 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = 130

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Features

+/- 5% input voltage terminal

Type

STE 320/23/24

Max. ambient temperature

+40 °C

Efficiency

91 %

Fitting method

Up to 250 VA: CombiBoard for TS-35 rail

Documents & Downloads

Datasheet

Datasheet 1390879 BLOCK STE 320/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 320 VA

User & Safety Instructions

User & Safety Instructions 1390879 BLOCK STE 320/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 320 VA

Description

Low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals.

What kind of Mains Transformers are you looking for?