• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK STE 800/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 800 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK STE 800/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 800 VA

  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA

Our service for you

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

  • Protection class IP 00
  • Primary ±15 V taps for voltage adjustment.
  • Natural cooling
Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

800 VA

Input voltage

380 V AC

400 V AC

420 V AC

Standards

UL 5085, CSA 22.2 (E103521)

Connection

Push-in connector

Width

150 mm

Height

143 mm

Length

130 mm

Dim

(L x W x H) 130 x 150 x 143 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 380 V AC, 400 V AC, 420 V AC

Frequency

50 - 60 Hz

Weight

9.9 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = 130

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Features

+/- 5% input voltage terminal

Type

STE 800/4/23

Max. ambient temperature

+40 °C

Efficiency

93 %

800 VA

Mounting type

M6 screws

Type

STE 800/4/23

Efficiency

93 %

Fitting method

Up to 250 VA: CombiBoard for TS-35 rail

Primary voltage

400 V

Documents & Downloads

Datasheet

Datasheet 716345 BLOCK STE 800/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 800 VA

User & Safety Instructions

User & Safety Instructions 716345 BLOCK STE 800/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 800 VA

Description

Low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals.

Features

  • Very good switch-on behavior due to reduced switch-on currents
  • High power density thanks to a compact design concept
  • Taps on the primary side for voltage adjustment
  • This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)