Control transformer
24 V AC
1 x
1 x
63 VA
219 V AC
230 V AC
241 V AC
UL 5085, CSA 22.2 (E103521)
Push-in connector
78 mm
88 mm
85 mm
(L x W x H) 85 x 78 x 88 mm
1 x 24 V AC
Open
1 x 219 V AC, 230 V AC, 241 V AC
50 - 60 Hz
1.2 kg
1 pc(s)
VDE = B, UL = 130
L-piece
DIN rail
cULus recognized
Yes
I
+/- 5% input voltage terminal
STE 63/23/24
+40 °C
87 %
63 VA
M4 screws
STE 63/23/24
87 %
Up to 250 VA: CombiBoard for TS-35 rail
230 V
yes
Datasheet 716295 BLOCK STE 63/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 63 VA
User & Safety Instructions 716295 BLOCK STE 63/23/24 Control transformer, Safety transformer 1 x 219 V AC, 230 V AC, 241 V AC 1 x 24 V AC 63 VA