• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK STEU 20/24 Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 1 x 12 V AC, 24 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Control transformer STEU 20/24

  • 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
  • 1 x 12 V AC, 24 V AC
  • 20 VA
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • Symbol image for BLOCK STEU 20/24 Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 1 x 12 V AC, 24 V AC

Technical specifications

Product type

Safety transformer

Output voltage

12 V AC

24 V AC

No. of outputs

1 x

No. of inputs

1 x

20 VA

Input voltage

215 V AC

230 V AC

245 V AC

385 V AC

400 V AC

415 V AC

Standards

UL 5085-1/-2, CSA 22.2 No. 66

Connection

Push-in connector

Width

66 mm

Height

80 mm

Length

87 mm

Dim

(L x W x H) 87 x 66 x 80 mm

Output voltage (number x voltage)

1 x 12 V AC, 24 V AC

Design type

open

Input voltage (number x voltage)

1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC

Frequency

50 - 60 Hz

Weight

0.67 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=CLASS 130

Mounting type

L-piece

Test mark

cULus recognized

Protection class

I

Features

+/- 15 V input voltage terminal

Type

STEU 20/24

Max. ambient temperature

+40 °C

Efficiency

79.5 %

Documents & Downloads

Datasheet

Datasheet 2206954 BLOCK STEU 20/24 Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 1 x 12 V AC, 24 V AC

User & Safety Instructions

User & Safety Instructions 2206954 BLOCK STEU 20/24 Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 1 x 12 V AC, 24 V AC

Description

As control transformer according to EN 61558-2-2 for electrical separation of the input and output side. Due to its design, the transformer is designed to supply control systems according to VDE 0113.

This text is machine translated.

Features

  • Dual input voltage 230 and 400 Vac; very good start-up behavior due to reduced inrush currents; high power density through a compact design concept

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)