• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK STU 160/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK STU 160/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC 2 x 115 V AC, 230 V AC 100 VA

  • 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
  • 2 x 115 V AC, 230 V AC
  • 100 VA

Technical specifications

  • Protection class IP00
  • Input side ±15 V taps for voltage adjustment
  • Natural cooling
Product type

Control transformer

Output voltage

115 V AC

230 V AC

No. of outputs

2 x

No. of inputs

1 x

100 VA

Input voltage

210 V AC

230 V AC

250 V AC

380 V AC

400 V AC

420 V AC

440 V AC

460 V AC

480 V AC

500 V AC

520 V AC

540 V AC

Show more
Standards

VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66

Connection

Screw terminal

Width

96 mm

Height

105 mm

Length

92 mm

Dim

(L x W x H) 92 x 96 x 105 mm

Output voltage (number x voltage)

2 x 115 V AC, 230 V AC

Design type

open

Input voltage (number x voltage)

1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC

Frequency

50 - 60 Hz

Weight

2.80 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 105

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Type

STU 160/2x115

Max. ambient temperature

+40 °C

Efficiency

87 %

Fitting method

Base plate

Primary voltage

210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540 V

Documents & Downloads

Datasheet

Datasheet 1390892 BLOCK STU 160/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380

Datasheet 1390892 BLOCK STU 160/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380

User & Safety Instructions

User & Safety Instructions 1390892 BLOCK STU 160/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380

Description

Low inrush current control, safety, or isolation current transformer with screw connection terminals.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)