• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK TIM 1000 Isolation transformer 1 x 230 V AC 2 x 115 V AC 1000 VA 4.34 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolating Transformer Series TIM

  • 1 x 230 V AC
  • 2 x 115 V AC
  • 4.34 A
  • 1000 VA

Technical specifications

Product type

Isolation transformer

Output voltage

115 V AC

Output current

4.34 A

No. of outputs

2 x

No. of inputs

1 x

1000 VA

Input voltage

230 V AC

Standards

As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

200 mm

Height

166 mm

Length

283 mm

Dim

(L x W x H) 283 x 200 x 166 mm

Output voltage (number x voltage)

2 x 115 V AC

Design type

Encapsulated, in the metal housing

Input voltage (number x voltage)

1 x 230 V AC

Frequency

50 - 60 Hz

Weight

17.10 kg

Content

1 pc(s)

Insulation class

B

Mounting type

Screw fastening

Test mark

VDE

RoHS-compliant

Yes

Protection class

I

Type

TIM 1000

Max. ambient temperature

+40 °C

Efficiency

95 %

Output voltage

2 x 115 V

Input voltage

230 V

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 1390904 BLOCK TIM 1000 Isolation transformer 1 x 230 V AC 2 x 115 V AC 1000 VA 4.34 A

User & Safety Instructions

User & Safety Instructions 1390904 BLOCK TIM 1000 Isolation transformer 1 x 230 V AC 2 x 115 V AC 1000 VA 4.34 A

Description

Double voltage for series or parallel switching. Integrated short circuit and overload protection

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)