1/2
Image similar


Isolation transformer
115 V AC
2 x
1 x
200 VA
230 V AC
As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
Screw terminal
2 x 115 V AC
Encapsulated, cast in insulated casing
1 x 230 V AC
50 - 60 Hz
3.6 kg
1 pc(s)
A
Screw fastening
VDE
Yes
II
TIM 200
+40 °C
89.5 %
200 VA
2 x 115 V
230 V
89.4 %
Hole opening in terminal connection box
230 V
User & Safety Instructions 710771 BLOCK TIM 200 Isolation transformer 1 x 230 V AC 2 x 115 V AC 200 VA