• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK TT1 3-44-23 Isolation transformer 1 x 418 V AC, 440 V AC, 462 V AC 2 x 115 V AC, 230 V AC 3000 VA

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ul 150/65 Control and isolation transformer series TT1

  • 1 x 418 V AC, 440 V AC, 462 V AC
  • 2 x 115 V AC, 230 V AC
  • 3000 VA

Technical specifications

Product type

Isolation transformer

Output voltage

115 V AC

230 V AC

No. of outputs

2 x

No. of inputs

1 x

3000 VA

Input voltage

418 V AC

440 V AC

462 V AC

Standards

VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66

Connection

Screw terminal

Type C CEE 7/16 plug 6.3 mm

Width

200 mm

Height

275 mm

Length

165 mm

Dim

(L x W x H) 165 x 200 x 275 mm

Output voltage (number x voltage)

2 x 115 V AC, 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 418 V AC, 440 V AC, 462 V AC

Frequency

50 - 60 Hz

Weight

24 kg

Content

1 pc(s)

Insulation class

VDE = F, UL = class 155

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Type

TT1 3-44-23

Max. ambient temperature

+40 °C

Efficiency

95 %

Documents & Downloads

Datasheet

Datasheet 1390925 BLOCK TT1 3-44-23 Isolation transformer 1 x 418 V AC, 440 V AC, 462 V AC 2 x 115 V AC, 230 V AC 3000 VA

User & Safety Instructions

User & Safety Instructions 1390925 BLOCK TT1 3-44-23 Isolation transformer 1 x 418 V AC, 440 V AC, 462 V AC 2 x 115 V AC, 230 V AC 3000 VA

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)