• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK TT3 12,5-4-4 Isolation transformer 3 x 400 V AC 3 x 400 V AC 12500 VA 19 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,499.00 / piece)
€ 2,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 Ul 210/7103 isolation transformer series TT3

  • 3 x 400 V AC
  • 3 x 400 V AC
  • 19 A
  • 12500 VA

Technical specifications

Product type

Isolation transformer

Output voltage

400 V AC

Output current

19 A

No. of outputs

3 x

No. of inputs

3 x

12500 VA

Input voltage

400 V AC

Standards

VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66

Connection

Screw terminal

Type C CEE 7/16 plug 6.3 mm

Width

480 mm

Height

400 mm

Length

222 mm

Dim

(L x W x H) 222 x 480 x 400 mm

Output voltage (number x voltage)

3 x 400 V AC

Design type

Open

Input voltage (number x voltage)

3 x 400 V AC

Frequency

50 - 60 Hz

Weight

115 kg

Content

1 pc(s)

Insulation class

VDE = F, UL = class 155

Mounting type

L-piece

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Type

TT3 12,5-4-4

Max. ambient temperature

+50 °C

Efficiency

97 %

Documents & Downloads

Datasheet

Datasheet 1390940 BLOCK TT3 12,5-4-4 Isolation transformer 3 x 400 V AC 3 x 400 V AC 12500 VA 19 A

User & Safety Instructions

User & Safety Instructions 1390940 BLOCK TT3 12,5-4-4 Isolation transformer 3 x 400 V AC 3 x 400 V AC 12500 VA 19 A

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)