• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK USTE 630/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control, security, isolation transformer series USTE

  • 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
  • 2 x 12 V AC, 24 V AC
  • 630 VA

Technical specifications

Product type

Control transformer

Output voltage

12 V AC

24 V AC

No. of outputs

2 x

No. of inputs

1 x

630 VA

Input voltage

208 V AC

230 V AC

380 V AC

400 V AC

415 V AC

440 V AC

460 V AC

480 V AC

500 V AC

525 V AC

550 V AC

575 V AC

600 V AC

Show more
Standards

VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66

Connection

Push-in connector

Width

150 mm

Height

143 mm

Length

117 mm

Dim

(L x W x H) 117 x 150 x 143 mm

Output voltage (number x voltage)

2 x 12 V AC, 24 V AC

Design type

Open

Input voltage (number x voltage)

1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC

Frequency

50 - 60 Hz

Weight

7.90 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 130

Mounting type

L-piece

DIN rail

Test mark

cULus Listed

RoHS-compliant

Yes

Protection class

I

Type

USTE 630/2x12

Max. ambient temperature

+40 °C

Efficiency

93 %

Documents & Downloads

Datasheet

Datasheet 1390961 BLOCK USTE 630/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V

User & Safety Instructions

User & Safety Instructions 1390961 BLOCK USTE 630/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V

Description

Control transformers of the series UST serve for universal voltage adjustment and safe galvanic isolation of the primary circuit from the secondary circuit. The unique Block IMPEX vacuum impregnation method protects well against external influences while reducing noise. The installation is done quickly and easily by means of innovative push-in-clamp technology.

This text is machine translated.

Features

  • Universal input voltages from 208 to 600 V/AC
  • Very good switch-on properties through reduced switch-on currents
  • High power density due to a compact design concept

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)