• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VB 0,35/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.35 VA 58 mA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK VB 0,35/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.35 VA 58 mA

  • Minimum size in case of high power
  • Short-circuit resistant

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A stylized emblem features two overlapping circles with a horizontal line through the top circle, enclosed within a shield outline.

Technical specifications

Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

1 x 6 V AC

Output current

58 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

0.35 VA

Height

15 mm

Type

VB 0,35/1/6

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.02 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=105

Test voltage

5000 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

Efficiency

30 %

0.35 VA

Output voltage

6 V/

Documents & Downloads

Datasheet

Datasheet 710599 BLOCK VB 0,35/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.35 VA 58 mA

User & Safety Instructions

User & Safety Instructions 710599 BLOCK VB 0,35/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.35 VA 58 mA

Conformity certificate

Conformity certificate 710599 BLOCK VB 0,35/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.35 VA 58 mA

Description

VB Single Voltage Primary Terminal assignment
: Pen 1 – 2 Secondary Terminal assignment : pen 4 - 3

Hints

Dimensional drawing see technical data sheet.

More interesting products

(*All information is plus legal VAT)