• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VC 3,2/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.20 VA 213 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK VC 3,2/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.20 VA 213 mA

  • Minimum size in case of high powerShort-circuit resistant

Our service for you

  • Symbol image for BLOCK VC 3,2/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.20 VA 213 mA
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • Black logo featuring the letters 'XDF' in bold typeface, surrounded by a stylised frame with geometric shapes on the right.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

1 x 15 V AC

Output current

213 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3.20 VA

Type

VC 3,2/1/15

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.15 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=105

Test voltage

5000 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Efficiency

60 %

3.2 VA

Output voltage

15 V

Documents & Downloads

Datasheet

Datasheet 710956 BLOCK VC 3,2/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.20 VA 213 mA

User & Safety Instructions

User & Safety Instructions 710956 BLOCK VC 3,2/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.20 VA 213 mA

Description

VC Single voltage
Primary connection assignment: pin 1 to 2
Pin assignment Secondary: Pen 5-4

Hints

Dimensional drawing see technical data sheet.

More interesting products

(*All information is plus legal VAT)