• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 714450M Goniometer

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadranfix 450mm

  • Can also be used as spirit level or compass
  • This text is machine translated.

Technical specifications

Product type

Goniometer

Material

Light metal

Material properties

powder-coated

Height

450 mm

Manufacturer's standards (no certificate)

Type

714450M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953879 BMI 714450M Goniometer

Description

Scope of delivery

  • With plastic case

More interesting products

(*All information is plus legal VAT)