• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BODE Chemie Hygiene-Tower für Händedesinfektionsmittelspender BH981076 Skin lotion dispenser 15.3 kg

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bode Hygiene Tower for hand disinfectant dispenser Height: 140.0 cm

  • Bode Hygiene Tower for hand disinfectant dispenser Disinfection column
  • For flexible installation
  • Height: 140.0 cm Base: 45.0 x 45.0 cm
  • Weighs 15.3 kg.
  • This text is machine translated.

Technical specifications

Product type

Skin lotion dispenser

Capacity

15.3 kg

Width

45.0 cm

Height

140.0 cm

Length

45.0 cm

Mounting type

Free standing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331692 BODE Chemie Hygiene-Tower für Händedesinfektionsmittelspender BH981076 Skin lotion dispenser 15.3 kg

Description

Scope of delivery

  • Bode hygiene tower

Hints

Dispenser not included!

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)