• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Body clamp REVO CREDIT Bessey KRE150-2K Nosing length: 95 mm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Body clamp REVO CREDIT

Our service for you

Technical specifications

  • Clamping range: 255 - 1610 mm
Product type

Parallel jaw clamp

Span width (max.)

1610 mm

Nosing

95 mm

Weight

4.28 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673140 Body clamp REVO CREDIT Bessey KRE150-2K Nosing length: 95 mm

Information

Information 1673140 Body clamp REVO CREDIT Bessey KRE150-2K Nosing length: 95 mm

Description

Precise and gentle

workpieces with sensitive surfaces can be exactly parallel to one another clamping and spreading - even behind and on the side of the rail. Self-corners and remote corners as well as tip and round surfaces can be perfectly adjusted: by extremely large clamping surfaces, the perpendicular to the rails are attached, through three removable protective caps, the glue-resistant and resistant to paints and grease solvent, by workpiece supports, the contact of the workpiece to the rail.

Powerful and make sure

you get with up to 8,000 N clamping force to: thanks to the metal-reinforced plastic housing, with the optimized sliding clamp with double anti-slip protection: It holds the clamp reliable on the set clamping force and prevents unintentional slipping of the sliding bracket in ungespanntem condition.

Versatile and well thought out

the force offer many many application possibilities: by sophisticated accessories like swivel adapter, Rahmenpressen-Set, Force Extension and table clamp, the ergonomically designed 2-component plastic handle with hexagon socket can be easily apply the clamping force (max. torque 17 Nm), the clamping force of up to 8,000 N, very large, parallel clamping surfaces with 3 removable protective caps, metal-reinforced plastic casing and optimized sliding clamp with double anti-slip protection for more power and security: The set clamping force is held and the non-spannten condition, the sliding arm cannot be inadvertently slip down, without the need for tools unlocked by spreading, high-quality 2-component plastic handle with hexagon socket for convenient application of the clamping force (max. torque 17 Nm).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)