• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann KS 7251 weiß 55cm C 109L Fridge freezer combo EEC: C (A - G) 109 l Free standing appliance White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KS 7251 white 55cm C 109L refrigerator with freezer

  • Energy efficiency rating (calc):C (A - G)
  • Storage volume 109 l
  • Cooling system

Technical specifications

  • Technical data
  • – Connection voltage 220-240 V~ / 50 Hz
  • – Connected power: 75 W.
  • – CLIMATE CLASS: N/ST (+16°C ~ +38°C)
  • – Refrigerant R600a
  • – Operating noise: 37 dB
Factory colour

White

Product type

Fridge freezer combo

75 W

Total storage capacity

109 l

Volume

37 dB

C (A - G)

Energy consumption

89 kWh/year

Width

550 mm

Height

850 mm

Depth

580 mm

Star rating

4

Door stop

switchable to the right

Design type

Free standing appliance

Freezer volume

2.4 kg/24h

89 kWh/year

Air con category

N

ST

Safety storage time

10 h

Airborne noise

37 dB

Freezer compartment volume

95 l

Freezer compartment volume

14 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734703 Bomann KS 7251 weiß 55cm C 109L Fridge freezer combo EEC: C (A - G) 109 l Free standing appliance White

Description

Specification:
– Capacity: 109 liters
- Cooling: 95 liters
- Freezing: 14 liters
– Continuous temperature control
– Door stop right, changeable
– Adjustable feet
Cooling
– LED interior lighting
– Temperature range: 0°C ~ +8°C.
– Visual alarm function (interior lighting
Flashes) with the device door open
– Transparent vegetable bowl
– 2 glass shelves, 2 optional levels
– 3 door shelves
– Egg storage
Freeze
– 4 star rating
– Freezing capacity: 2.4 kg / 24 hrs
– Fault storage time: Max. 10 h.
– Ice cube tray
Technical data
– Connection voltage 220-240 V~ / 50 Hz
– Connected power: 75 W.
– CLIMATE CLASS: N/ST (+16°C ~ +38°C)
– Refrigerant R600a
– Operating noise: 37 dB
Consumption data
Energy consumption / 24 h : 0.240 kWh
Energy consumption / year: 89 kWh
(acc EU data sheet according to Regulation No.: 2019/2016)
EPREL registration number: 2098542

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)