• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco A501 Allergy Filter A501 Replacement filter

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BONECO A501

  • Reduces 99% of allergens on the filter
  • Reduces allergic reactions in your family
  • Filter combination: Pre-filter + Allergy filter + HEPA filter + activated charcoal filter
  • Filters: Dust, pollen, hair, allergens, viruses, microbes, mites, bacteria, insecticides, harmful gases, bad odors

Technical specifications

Product type

Replacement filter

Width

60 mm

Height

290 mm

Length

460 mm

Dim

(L x W x H) 460 x 60 x 290 mm

Weight

990 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316586 Boneco A501 Allergy Filter A501 Replacement filter

Description

Suitable for air purifier P500.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)