• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco P340 Air purifier 40 m² White, Black

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 240.00
-21 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BONECO P340

  • AUTO mode – automatically adjusts the airflow required Of air quality
  • Displays air quality
  • Natural emergency aid for allergy sufferers
  • Ionization for higher cleaning performance
  • Elegant design
  • Filter change display
  • The air purifier is fitted with the A341 filter as standard

Technical specifications

  • Air flow: 230m³/h
  • Sound pressure: 42-57dBA
  • Power: 1-50W
Product type

Air purifier

Cleaning power (max.)

210 m³/h

Suitable for rooms up to

40 m²

Features

Built-in ionizer

Operating voltage

230 V

Factory colour

White

Black

Width

336 mm

Height

527 mm

Length

206 mm

Dim

(L x W x H) 206 x 336 x 527 mm

Weight

6300 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316549 Boneco P340 Air purifier 40 m² White, Black

Description

The air purifier P340 enables free breathing, thanks to intelligent functionality. The A341 filter with its HEPA and activated carbon coating provides clean air. In addition, the integrated ionization technology supports the cleaning process for an even better result. So that allergy sufferers can feel the well-being in their nose and throat immediately. The intelligent AUTO mode automatically controls the three power levels depending on the air quality. The simple design fits in every room, even in the bedroom the P340 provides for an undisturbed night's sleep due to its quiet operation.
An air cleaner filters the smallest particles and thus provides for clean room air. Thanks to our special filter package of HEPA and activated carbon filters, BONECO devices are able to remove allergens, bacteria, germs, dust, animal hair, mites, as well as smoke and odors from the air.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)