
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Alubos case
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
150 mm
- Width
138 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 138 x 34 mm
- RoHS-compliant
Yes
- Type
Alubos ABPH 1300-150
- Type
ABPH 1300-150
Documents & Downloads
Datasheet
Datasheet 535936 Bopla Alubos ABPH 1300-150 84136150.HMT1 Treaded casing 150 x 138 x 34 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535936 Bopla Alubos ABPH 1300-150 84136150.HMT1 Treaded casing 150 x 138 x 34 Aluminium Black 1 pc(s)
Download
Download 535936 Bopla Alubos ABPH 1300-150 84136150.HMT1 Treaded casing 150 x 138 x 34 Aluminium Black 1 pc(s)
Download 535936 Bopla Alubos ABPH 1300-150 84136150.HMT1 Treaded casing 150 x 138 x 34 Aluminium Black 1 pc(s)
Description
Robust case consisting of 2 profiled half shells. Very good EMC damping values. The powder-coated aluminum extrusion press profiles allow the PCBs to be easily guided into the open case. Black case surface with fine surface structure.
Scope of delivery
- Aluminum profile
- 2 x end cover including seal
- Cover screws
- Screw cover.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 74.98€ 73.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































