• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Product type
Treaded casing
Material
Aluminium
IP rating
IP65
Width
121 mm
Height
32.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

IP65

Factory colour

Graphite grey (RAL 7024)

Type

Red Seal

Length

150 mm

Width

121 mm

Height

32.8 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 121 x 32.8 mm

RoHS-compliant

Yes

Type

Alustyle ASPH 1230-150

Material (details)

Extruded profile and die-cast cover

Type

ASPH 1230-150

Documents & Downloads

Datasheet

Datasheet 533779 Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533779 Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download

Download 533779 Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download 533779 Bopla Alustyle ASPH 1230-150 94132150.MT1 Treaded casing 150 x 121 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Description

Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape one-sided recess for e.g Foil keyboards Alustyle is ideal for use as a hand, wall, table, or mounting rails chassis.

Scope of delivery

  • Housing, two end-cap, coloured seals and decorative strips.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)