
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Bopla Alustyle ASPH 830-150 94212100.MT2 Treaded casing 100 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Graphite grey (RAL 7024)
- Type
Blue Seal
- Length
100 mm
- Width
74 mm
- Height
32.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 74 x 32.8 mm
- RoHS-compliant
Yes
- Type
Alustyle ASPH 830-150
- Material (details)
Extruded profile and die-cast cover
- Type
ASPH 830-150
Documents & Downloads
Datasheet
Datasheet 533771 Bopla Alustyle ASPH 830-150 94212100.MT2 Treaded casing 100 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533771 Bopla Alustyle ASPH 830-150 94212100.MT2 Treaded casing 100 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download
Download 533771 Bopla Alustyle ASPH 830-150 94212100.MT2 Treaded casing 100 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 533771 Bopla Alustyle ASPH 830-150 94212100.MT2 Treaded casing 100 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Description
Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape one-sided recess for e.g Foil keyboards Alustyle is ideal for use as a hand, wall, table, or mounting rails chassis.
Scope of delivery
- Housing, two end-cap, coloured seals and decorative strips.






















