• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Alustyle ASPH 830-100 94212100.MT1 Treaded casing 100 x 74 x 32.8 x 150 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
IP rating
IP65
Width
74 mm
Height
32.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Treaded casing

Material

Aluminium

IP65

Factory colour

Graphite grey (RAL 7024)

Type

Red seal

Length

100 mm

Width

74 mm

Height

32.8 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 74 x 32.8 mm

RoHS-compliant

Yes

Depth

150 mm

Type

Alustyle ASPH 830-100

Material (details)

Extruded profile and die-cast cover

Type

ASPH 830-100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 533770 Bopla Alustyle ASPH 830-100 94212100.MT1 Treaded casing 100 x 74 x 32.8 x 150 Aluminium Graphite grey (RAL 7024) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533770 Bopla Alustyle ASPH 830-100 94212100.MT1 Treaded casing 100 x 74 x 32.8 x 150 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download

Download 533770 Bopla Alustyle ASPH 830-100 94212100.MT1 Treaded casing 100 x 74 x 32.8 x 150 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download 533770 Bopla Alustyle ASPH 830-100 94212100.MT1 Treaded casing 100 x 74 x 32.8 x 150 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Description

Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape one-sided recess for e.g Foil keyboards Alustyle is ideal for use as a hand, wall, table, or mounting rails chassis.

Scope of delivery

  • Housing, two end-cap, coloured seals and decorative strips.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)