• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 180809 PC-V0-G-7035 Bocube Gehäuse 96024135 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Grey-white (RAL 7035)

1/3
Product type
Outdoor casing
Material
Polycarbonate V0
IP rating
IP66
Width
80 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
  • All housings have a lowered surface in the cover for mounting membrane keypads
  • The lid is captive thanks to the hinge cap and ideal for use as a display case
  • Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
  • Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part

Technical specifications

Product type

Outdoor casing

Features

Cover (clear)

Material

Polycarbonate V0

IP66

Factory colour

Grey-white (RAL 7035)

Length

191 mm

Width

80 mm

Height

90 mm

Inside width

72.9 mm

Inside height

82 mm

Internal depth

153.9 mm

Content

1 pc(s)

Dim

(L x W x H) 191 x 80 x 90 mm

RoHS-compliant

Yes

Weight

269 g

Type

B 180809 PC-V0-G-7035 Bocube Gehäuse

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384443 Bopla B 180809 PC-V0-G-7035 Bocube Gehäuse 96024135 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 2384443 Bopla B 180809 PC-V0-G-7035 Bocube Gehäuse 96024135 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Grey-white (RAL 7035)

Download

Download 2384443 Bopla B 180809 PC-V0-G-7035 Bocube Gehäuse 96024135 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Grey-white (RAL 7035)

Download 2384443 Bopla B 180809 PC-V0-G-7035 Bocube Gehäuse 96024135 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Grey-white (RAL 7035)

Description

Unique innovative, versatile housing solution made of polycarbonate UL 94 V0

This text is machine translated.

Scope of delivery

  • Upper and lower part, hinge caps

Hints

The material PC UL 94 V0 is suitable for outdoor use (F1 listing according to UL 746C) and corresponds to the requirement set R 22 according to DIN EN 45545-2 of the hazard level HL35

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)